SMC Pneumatic Pin Cylinder - 6mm Bore, 20mm Stroke, CJP Series, Double Acting

RS Stock No.: 264-6210Brand: SMCManufacturers Part No.: CDJPB6-20D
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

20mm

Bore

6mm

Action

Double

Manufacturer Series

CJP

Length

62.5mm

Cushioning Type

Rubber

Dimensions

62.5 x 14 x 16.5mm

Width

14mm

Maximum Operating Pressure

0.7 MPa

Height

16.5mm

Minimum Operating Temperature

-10°C

Weight

62g

Piston Speed

50 → 500mm/s

Maximum Operating Temperature

+60°C

You may be interested in

Stock information temporarily unavailable.

Price on asking

SMC Pneumatic Pin Cylinder - 6mm Bore, 20mm Stroke, CJP Series, Double Acting

Price on asking

SMC Pneumatic Pin Cylinder - 6mm Bore, 20mm Stroke, CJP Series, Double Acting

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

SMC

Stroke

20mm

Bore

6mm

Action

Double

Manufacturer Series

CJP

Length

62.5mm

Cushioning Type

Rubber

Dimensions

62.5 x 14 x 16.5mm

Width

14mm

Maximum Operating Pressure

0.7 MPa

Height

16.5mm

Minimum Operating Temperature

-10°C

Weight

62g

Piston Speed

50 → 500mm/s

Maximum Operating Temperature

+60°C

You may be interested in