Technical Document
Specifications
Brand
SKFInside Diameter
50mm
Outside Diameter
96.5mm
Race Width
20mm
Sealing Arrangement
Open Type
Partial Bearing Code
6210
Model Number p
6210 NR
Country of Origin
France
Stock information temporarily unavailable.
Price on asking
SKF 6210 NR Open Type 50mm I.D, 96.5mm O.D
1
Price on asking
SKF 6210 NR Open Type 50mm I.D, 96.5mm O.D
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SKFInside Diameter
50mm
Outside Diameter
96.5mm
Race Width
20mm
Sealing Arrangement
Open Type
Partial Bearing Code
6210
Model Number p
6210 NR
Country of Origin
France
