Technical Document
Specifications
Brand
SiemensPole and Throw Configuration
4P
Maximum Current
40A
Maximum Voltage
480V ac
Number of Positions
4
Terminal Type
Screw
Length
61mm
Width
69mm
Depth
69mm
Dimensions
61 x 69 x 69mm
Country of Origin
Estonia
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Siemens, 4P 4 Position , 480V ac, 40A
1
P.O.A.
Siemens, 4P 4 Position , 480V ac, 40A
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SiemensPole and Throw Configuration
4P
Maximum Current
40A
Maximum Voltage
480V ac
Number of Positions
4
Terminal Type
Screw
Length
61mm
Width
69mm
Depth
69mm
Dimensions
61 x 69 x 69mm
Country of Origin
Estonia