Siemens 4NC Series Window Current Transformer, 500A Input, 500:1, 1 A Output

RS Stock No.: 123-9527Brand: SiemensManufacturers Part No.: 4NC5326-0CE20
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

500:1

Series

4NC

Transformer Type

Window

Input Current

500A

Output Current

1 A

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Mounting Type

Panel Mount

For Use With

Measuring Devices

Dimensions

82.5 x 80 x 98 mm

Country of Origin

Brazil

Product details

Window Type Current Transformer

Window type current transformers from Siemens offer a wide current range, depending on model.

Features and Benefits

• Screw-type terminals
• 50-1500 A current range
• IP20 protection

Current Transformers

You may be interested in
View all in Current Transformers

Stock information temporarily unavailable.

Price on asking

Siemens 4NC Series Window Current Transformer, 500A Input, 500:1, 1 A Output

Price on asking

Siemens 4NC Series Window Current Transformer, 500A Input, 500:1, 1 A Output

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Current Ratio

500:1

Series

4NC

Transformer Type

Window

Input Current

500A

Output Current

1 A

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Mounting Type

Panel Mount

For Use With

Measuring Devices

Dimensions

82.5 x 80 x 98 mm

Country of Origin

Brazil

Product details

Window Type Current Transformer

Window type current transformers from Siemens offer a wide current range, depending on model.

Features and Benefits

• Screw-type terminals
• 50-1500 A current range
• IP20 protection

Current Transformers

You may be interested in