2NC/1NO metal hinge sw. w/ solid shaft

RS Stock No.: 498-842Brand: SiemensManufacturers Part No.: 3SE5112-0LU12
brand-logo
View all in Home

Technical Document

Specifications

Brand

Siemens

Product details

3SE5 Series

For the mechanical monitoring of protective doors or flaps
2 shaft types available; hollow (dia: int. 8mm, ext.12mm), solid 10mm diameter
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061
Three pole switching elements designed as snap on contacts
Simple, fast wiring offers approx 20 to 25% reduction in connection time
Cable entry M20 x 1.5
Actuator head can be rotated in 22.5° increments

Hinge Switch

You may be interested in
View all in Home

Stock information temporarily unavailable.

Price on asking

2NC/1NO metal hinge sw. w/ solid shaft

Price on asking

2NC/1NO metal hinge sw. w/ solid shaft

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Product details

3SE5 Series

For the mechanical monitoring of protective doors or flaps
2 shaft types available; hollow (dia: int. 8mm, ext.12mm), solid 10mm diameter
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061
Three pole switching elements designed as snap on contacts
Simple, fast wiring offers approx 20 to 25% reduction in connection time
Cable entry M20 x 1.5
Actuator head can be rotated in 22.5° increments

Hinge Switch

You may be interested in