Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
15 m
Output Type
Relay
Electrical Connection
Cable
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Terminal Type
5 Pin Connector
Light Source
LED
IP Rating
IP66, IP67
Response Time
15 ms
Housing Material
Plastic
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Series
W280-2
Country of Origin
China
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
15 m
Output Type
Relay
Electrical Connection
Cable
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Terminal Type
5 Pin Connector
Light Source
LED
IP Rating
IP66, IP67
Response Time
15 ms
Housing Material
Plastic
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Series
W280-2
Country of Origin
China
