Technical Document
Specifications
Brand
SickSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
0.035 → 4.5 m
Output Type
NPN
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67, IP68, IP69K
Maximum Current
100 mA
Response Time
<=1 ms
Minimum Operating Temperature
-25°C
Housing Material
Stainless Steel
Maximum Operating Temperature
+80°C
Country of Origin
Italy
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SickSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
0.035 → 4.5 m
Output Type
NPN
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67, IP68, IP69K
Maximum Current
100 mA
Response Time
<=1 ms
Minimum Operating Temperature
-25°C
Housing Material
Stainless Steel
Maximum Operating Temperature
+80°C
Country of Origin
Italy


