Sick Barrel-Style Proximity Sensor, M30 x 1.5, 16 mm Detection, PNP Output, 10 → 40 V dc, IP67

RS Stock No.: 361-8395Brand: SickManufacturers Part No.: CM30-16BPP-KC1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

16 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

10 → 40 V dc

Length

79mm

Switching Frequency

50 Hz

Maximum dc Voltage

40V

Switching Current

200 mA

Housing Material

Plastic

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Denmark

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Proximity Sensors

Stock information temporarily unavailable.

Price on asking

Sick Barrel-Style Proximity Sensor, M30 x 1.5, 16 mm Detection, PNP Output, 10 → 40 V dc, IP67

Price on asking

Sick Barrel-Style Proximity Sensor, M30 x 1.5, 16 mm Detection, PNP Output, 10 → 40 V dc, IP67

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Sick

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

16 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

10 → 40 V dc

Length

79mm

Switching Frequency

50 Hz

Maximum dc Voltage

40V

Switching Current

200 mA

Housing Material

Plastic

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Denmark

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more