Technical Document
Specifications
Brand
SENSATAPressure Reading Type
Compensated, Gauge
Minimum Pressure Reading
14.5psi
Maximum Pressure Reading
150psi
Accuracy
<±0.25 %
Output Type
Relay
Media Measured
Gas, Liquid
Process Connection
NPT 1/4
Interface
Ethernet, RS232, RS422
IP Rating
IP68
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Price on asking
SENSATA Pressure Sensor, 14.5psi Min, 150psi Max, Relay Output, Compensated, Gauge Reading
1
Price on asking
SENSATA Pressure Sensor, 14.5psi Min, 150psi Max, Relay Output, Compensated, Gauge Reading
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SENSATAPressure Reading Type
Compensated, Gauge
Minimum Pressure Reading
14.5psi
Maximum Pressure Reading
150psi
Accuracy
<±0.25 %
Output Type
Relay
Media Measured
Gas, Liquid
Process Connection
NPT 1/4
Interface
Ethernet, RS232, RS422
IP Rating
IP68
Country of Origin
United Kingdom
