Technical Document
Specifications
Brand
SelcoMinimum Temperature
+10°C
Maximum Temperature
+150°C
Opening Temperature
+110°F
Thermostat Type
Bi-Metallic
Closing Temperature
+140°F
Switch Configuration
NO
Terminal Type
Solder Tab
Reset Type
Automatic
Mounting Type
Surface Mount
Country of Origin
China
Product details
Selco CA/OA Series Bi-Metallic Thermostats
Professional range of CA/OA series thermostats from Selco. These thermostats utilise a temperature sensitive disc, electrically isolated from the switch. The entire switch is enclosed in a dust free housing. Contacts open or close on rise when surface or temperature increases to the snap point of the calibrated bimetal disc. The bimetal disc is retained by a metal heat-conducting end cap. All CA/OA series thermostats are used for various applications and are highly reliable and excellent quality.
Temperature range from 10ºC to 150ºC
Fully factory inspected for temperature, continuity and function
UL recognised
Automatic reset
Thermal Switches
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SelcoMinimum Temperature
+10°C
Maximum Temperature
+150°C
Opening Temperature
+110°F
Thermostat Type
Bi-Metallic
Closing Temperature
+140°F
Switch Configuration
NO
Terminal Type
Solder Tab
Reset Type
Automatic
Mounting Type
Surface Mount
Country of Origin
China
Product details
Selco CA/OA Series Bi-Metallic Thermostats
Professional range of CA/OA series thermostats from Selco. These thermostats utilise a temperature sensitive disc, electrically isolated from the switch. The entire switch is enclosed in a dust free housing. Contacts open or close on rise when surface or temperature increases to the snap point of the calibrated bimetal disc. The bimetal disc is retained by a metal heat-conducting end cap. All CA/OA series thermostats are used for various applications and are highly reliable and excellent quality.
Temperature range from 10ºC to 150ºC
Fully factory inspected for temperature, continuity and function
UL recognised
Automatic reset
