Schaffner 10A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN9280-10-06, Solder, Spade 2 Fuse

RS Stock No.: 769-9650Brand: SchaffnerManufacturers Part No.: FN9280-10-06
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Solder, Spade

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

36.7mm

Depth

54.9mm

Height

66.1mm

Country of Origin

Thailand

You may be interested in
View all in IEC Filters

Stock information temporarily unavailable.

Price on asking

Schaffner 10A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN9280-10-06, Solder, Spade 2 Fuse

Price on asking

Schaffner 10A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN9280-10-06, Solder, Spade 2 Fuse

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Solder, Spade

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

36.7mm

Depth

54.9mm

Height

66.1mm

Country of Origin

Thailand

You may be interested in