Technical Document
Specifications
Brand
SAUTER REGULATIONProduct Type
Temperature Transducer
Maximum Operating Temperature
50°C
Power Source
24 V
Maximum Temperature Measurement
50°C
Maximum Humidity Measurement
85%RH
Model Number
EGQ110F032
Temperature Measurement Accuracy
±0.5
Minimum Operating Temperature
0°C
Temperature Resolution
50°C
Humidity Resolution
85%RH
Length
82.7mm
Height
225.8mm
Weight
150g
Standards/Approvals
RoHS Directive 2011/65/EU EN IEC 63000
Width
110mm
Display Type
Indicator
Country of Origin
Germany
Stock information temporarily unavailable.
€ 363.51
€ 363.51 Each (Exc. VAT)
1
€ 363.51
€ 363.51 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SAUTER REGULATIONProduct Type
Temperature Transducer
Maximum Operating Temperature
50°C
Power Source
24 V
Maximum Temperature Measurement
50°C
Maximum Humidity Measurement
85%RH
Model Number
EGQ110F032
Temperature Measurement Accuracy
±0.5
Minimum Operating Temperature
0°C
Temperature Resolution
50°C
Humidity Resolution
85%RH
Length
82.7mm
Height
225.8mm
Weight
150g
Standards/Approvals
RoHS Directive 2011/65/EU EN IEC 63000
Width
110mm
Display Type
Indicator
Country of Origin
Germany
