Sanyo 100μF Polymer Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 16SVP100M

RS Stock No.: 651-5996Brand: SanyoManufacturers Part No.: 16SVP100M
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Sanyo

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

10 (Dia.) x 7.9mm

Height

7.9mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

35mΩ

Ripple Current

2.67A

Leakage Current

320 μA

Tolerance

±20%

Product details

OSCON Solid Electrolytic SVP series

Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models

Applications

These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 100 μF Surface Mount Polymer Capacitor, 16V dc
€ 1.513Each (In a Pack of 5) (Exc. VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Sanyo 100μF Polymer Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 16SVP100M

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Sanyo 100μF Polymer Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 16SVP100M

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 100 μF Surface Mount Polymer Capacitor, 16V dc
€ 1.513Each (In a Pack of 5) (Exc. VAT)

Technical Document

Specifications

Brand

Sanyo

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

10 (Dia.) x 7.9mm

Height

7.9mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

35mΩ

Ripple Current

2.67A

Leakage Current

320 μA

Tolerance

±20%

Product details

OSCON Solid Electrolytic SVP series

Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models

Applications

These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 100 μF Surface Mount Polymer Capacitor, 16V dc
€ 1.513Each (In a Pack of 5) (Exc. VAT)