Sanyo Denki WP Series Axial Fan, 12 V dc, DC Operation, 31.8m³/h, 1.32W, 110mA Max, 60 x 60 x 25mm

RS Stock No.: 105-524Brand: Sanyo DenkiManufacturers Part No.: 9WP0612H4011
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

DC

Width

60mm

Power Consumption

1.32W

Depth

25mm

Maximum Current

110mA

Dimensions

60 x 60 x 25mm

Air Flow

31.8m³/h

Noise Level

28dB

Fan Speed

3800rpm

Sensor Output Type

Open Collector

Bearing Type

Ball

Country of Origin

Japan

Stock information temporarily unavailable.

Price on asking

Sanyo Denki WP Series Axial Fan, 12 V dc, DC Operation, 31.8m³/h, 1.32W, 110mA Max, 60 x 60 x 25mm

Price on asking

Sanyo Denki WP Series Axial Fan, 12 V dc, DC Operation, 31.8m³/h, 1.32W, 110mA Max, 60 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

DC

Width

60mm

Power Consumption

1.32W

Depth

25mm

Maximum Current

110mA

Dimensions

60 x 60 x 25mm

Air Flow

31.8m³/h

Noise Level

28dB

Fan Speed

3800rpm

Sensor Output Type

Open Collector

Bearing Type

Ball

Country of Origin

Japan