Samsung Electro-Mechanics 220nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 766-1564Brand: Samsung Electro-MechanicsManufacturers Part No.: CL43B224KBFNNNE
brand-logo

Technical Document

Specifications

Capacitance

220nF

Voltage

50V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 1.25mm

Length

4.5mm

Depth

3.2mm

Height

1.25mm

Series

CL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Korea, Republic Of

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Samsung Electro-Mechanics 220nF MLCC, 50V dc V, ±10% , SMD

P.O.A.

Samsung Electro-Mechanics 220nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Capacitance

220nF

Voltage

50V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 1.25mm

Length

4.5mm

Depth

3.2mm

Height

1.25mm

Series

CL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Korea, Republic Of

You may be interested in