SAM Long Nose Pliers, 50 mm Overall, Flat Tip, 50mm Jaw

RS Stock No.: 221-4948Brand: SAMManufacturers Part No.: 236-20G
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

SAM

Plier Type

Long Nose Pliers

Number of Pieces

1

Overall Length

50 mm

Tip Style

Flat

Material

Chrome Vanadium Steel

Jaw Length

50mm

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SAM Long Nose Pliers, 50 mm Overall, Flat Tip, 50mm Jaw

P.O.A.

SAM Long Nose Pliers, 50 mm Overall, Flat Tip, 50mm Jaw
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SAM

Plier Type

Long Nose Pliers

Number of Pieces

1

Overall Length

50 mm

Tip Style

Flat

Material

Chrome Vanadium Steel

Jaw Length

50mm

Country of Origin

Germany