RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 120mm Bend Radius

RS Stock No.: 327-8391Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

25mm

Length

10m

Material

PVC

Outer Diameter

31.6mm

Suitable Applications

Beverage, Food

Colour

Yellow

Bend Radius

120mm

Reinforced

Yes

Country of Origin

Italy

Product details

Medium Duty Antistatic (Non-Toxic) PVC Suction/Delivery Hose

RS Pro PVC hose with a rigid PVC spiral and copper wire, thus making the hose anti-static. Ideal for the delivery and suction of food liquids.

White spiral helix and bunched copper wire in a translucent yellow non-toxic PVC
Lightweight and flexible
Suitable for use in the food and beverage industry in applications such as the transfer of liquid foodstuffs, powders and granules
3:1 Safety factor

You may be interested in
RS PRO Hose Pipe, 8 bar, 10 m Long
€ 98.50Each (Exc. VAT)
View all in Flexible Ducting

Stock information temporarily unavailable.

Price on asking

RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 120mm Bend Radius

Price on asking

RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 120mm Bend Radius

Stock information temporarily unavailable.

You may be interested in
RS PRO Hose Pipe, 8 bar, 10 m Long
€ 98.50Each (Exc. VAT)

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

25mm

Length

10m

Material

PVC

Outer Diameter

31.6mm

Suitable Applications

Beverage, Food

Colour

Yellow

Bend Radius

120mm

Reinforced

Yes

Country of Origin

Italy

Product details

Medium Duty Antistatic (Non-Toxic) PVC Suction/Delivery Hose

RS Pro PVC hose with a rigid PVC spiral and copper wire, thus making the hose anti-static. Ideal for the delivery and suction of food liquids.

White spiral helix and bunched copper wire in a translucent yellow non-toxic PVC
Lightweight and flexible
Suitable for use in the food and beverage industry in applications such as the transfer of liquid foodstuffs, powders and granules
3:1 Safety factor

You may be interested in
RS PRO Hose Pipe, 8 bar, 10 m Long
€ 98.50Each (Exc. VAT)