RS PRO Yellow 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.079 mm²
Sheath Colour
Yellow
American Wire Gauge
28
Cable Shape
Single Core
Core Strands
7/0.12 mm
Length
100m
Insulation material
PTFE
Outer Diameter
0.71mm
Voltage Rating
300 V
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+190°C
Conductor Material
Silver Plated Copper
Standards Met
BASEC
Insulation Wall Thickness
0.15mm
Shield Type
Unshielded
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils
Number of Strands
7
Size of Strands
0.12 mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.079 mm²
Sheath Colour
Yellow
American Wire Gauge
28
Cable Shape
Single Core
Core Strands
7/0.12 mm
Length
100m
Insulation material
PTFE
Outer Diameter
0.71mm
Voltage Rating
300 V
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+190°C
Conductor Material
Silver Plated Copper
Standards Met
BASEC
Insulation Wall Thickness
0.15mm
Shield Type
Unshielded
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils
Number of Strands
7
Size of Strands
0.12 mm
Country of Origin
United Kingdom