RS PRO Type K Thermocouple 500mm Length, 1.5mm Diameter → +1000°C
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
1.5mm
Probe Length
500mm
Maximum Temperature Sensed
+1000°C
Termination Type
Miniature Plug
Country of Origin
France
Product details
Sheathed type K thermocouples with miniature connector, Ø 1.5 mm
Inconel 600 sheathed type K class 1 thermocouples.
Hot solder insulated from the earth.
Marlin miniature male connector output with compensated pins.
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
1.5mm
Probe Length
500mm
Maximum Temperature Sensed
+1000°C
Termination Type
Miniature Plug
Country of Origin
France
Product details
Sheathed type K thermocouples with miniature connector, Ø 1.5 mm
Inconel 600 sheathed type K class 1 thermocouples.
Hot solder insulated from the earth.
Marlin miniature male connector output with compensated pins.