RS PRO Red 0.336 mm² Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation

RS Stock No.: 526-7731Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.336 mm²

Sheath Colour

Red

American Wire Gauge

22

Cable Shape

Single Core

Core Strands

19/0.15 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

1.1mm

Maximum Operating Temperature

+190°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.15 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

19

Country of Origin

United Kingdom

You may be interested in
Red PTFE equipment wire,22awg 100m
Price on asking1 Reel of 100 Metres (Exc. VAT)
RS PRO Red, Polytetrafluoroethylene
€ 202.801 Reel of 100 Metres (Exc. VAT)
View all in Hook Up Wire

Stock information temporarily unavailable.

Price on asking

RS PRO Red 0.336 mm² Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation

Price on asking

RS PRO Red 0.336 mm² Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation

Stock information temporarily unavailable.

You may be interested in
Red PTFE equipment wire,22awg 100m
Price on asking1 Reel of 100 Metres (Exc. VAT)
RS PRO Red, Polytetrafluoroethylene
€ 202.801 Reel of 100 Metres (Exc. VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.336 mm²

Sheath Colour

Red

American Wire Gauge

22

Cable Shape

Single Core

Core Strands

19/0.15 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

1.1mm

Maximum Operating Temperature

+190°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.15 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

19

Country of Origin

United Kingdom

You may be interested in
Red PTFE equipment wire,22awg 100m
Price on asking1 Reel of 100 Metres (Exc. VAT)
RS PRO Red, Polytetrafluoroethylene
€ 202.801 Reel of 100 Metres (Exc. VAT)