RS PRO Orange 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation

RS Stock No.: 526-7343Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.079 mm²

Sheath Colour

Orange

American Wire Gauge

28

Cable Shape

Single Core

Core Strands

7/0.12 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

0.71mm

Maximum Operating Temperature

+190°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.12 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Country of Origin

United Kingdom

You may be interested in
Orange PTFE equipment wire,28awg 100m
Price on asking1 Reel of 100 Metres (Exc. VAT)
RS PRO Orange, Polytetrafluoroethylene
€ 120.231 Reel of 100 Metres (Exc. VAT)
View all in Hook Up Wire

Stock information temporarily unavailable.

Price on asking

RS PRO Orange 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation

Price on asking

RS PRO Orange 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation

Stock information temporarily unavailable.

You may be interested in
Orange PTFE equipment wire,28awg 100m
Price on asking1 Reel of 100 Metres (Exc. VAT)
RS PRO Orange, Polytetrafluoroethylene
€ 120.231 Reel of 100 Metres (Exc. VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.079 mm²

Sheath Colour

Orange

American Wire Gauge

28

Cable Shape

Single Core

Core Strands

7/0.12 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

0.71mm

Maximum Operating Temperature

+190°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.15mm

Size of Strands

0.12 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Country of Origin

United Kingdom

You may be interested in
Orange PTFE equipment wire,28awg 100m
Price on asking1 Reel of 100 Metres (Exc. VAT)
RS PRO Orange, Polytetrafluoroethylene
€ 120.231 Reel of 100 Metres (Exc. VAT)