RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 1-1/2in
RS Stock No.: 340-3159Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1-1/2in
Body Material
Nickel Plated Brass
Safe for Use With
Air, Oil, Steam, Water
Handle Material
Aluminium
Handle Colour
Red
Stock information temporarily unavailable.
Price on asking
RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 1-1/2in
1
Price on asking
RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 1-1/2in
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1-1/2in
Body Material
Nickel Plated Brass
Safe for Use With
Air, Oil, Steam, Water
Handle Material
Aluminium
Handle Colour
Red