RS PRO M20 200mm Dia. Rubber Adjustable Foot, 4000kg Static Load Capacity
RS Stock No.: 688-234Brand: RS PRO

Technical Document
Specifications
Brand
RS ProStatic Load Capacity
4000kg
Thread Size
M20
Thread Length
170mm
Foot Material
Rubber
Base Material
Galvanised Steel
Diameter
200mm
Height
78mm
Stock information temporarily unavailable.
Price on asking
RS PRO M20 200mm Dia. Rubber Adjustable Foot, 4000kg Static Load Capacity
1
Price on asking
RS PRO M20 200mm Dia. Rubber Adjustable Foot, 4000kg Static Load Capacity
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProStatic Load Capacity
4000kg
Thread Size
M20
Thread Length
170mm
Foot Material
Rubber
Base Material
Galvanised Steel
Diameter
200mm
Height
78mm