
Technical Document
Specifications
Brand
RS ProNumber of Contacts
10
Product Type
Industrial Circular Connector
Mount Type
Screw
Connector Size
SP25
Current
10A
Plug/Socket
Plug, Socket
Contact Gender
Female/Male
IP Rating
IP68
Series
SP25
Voltage
500V
Mating Type
Threaded
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Nylon, Polycarbonate
Pole Format
10P
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China
Stock information temporarily unavailable.
€ 31.17
€ 31.17 1 Set (Exc. VAT)
1
€ 31.17
€ 31.17 1 Set (Exc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | € 31.17 |
| 10+ | € 28.68 |
Technical Document
Specifications
Brand
RS ProNumber of Contacts
10
Product Type
Industrial Circular Connector
Mount Type
Screw
Connector Size
SP25
Current
10A
Plug/Socket
Plug, Socket
Contact Gender
Female/Male
IP Rating
IP68
Series
SP25
Voltage
500V
Mating Type
Threaded
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Nylon, Polycarbonate
Pole Format
10P
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China