
Technical Document
Specifications
Brand
RS ProNumber of Contacts
10
Product Type
Industrial Circular Connector
Mount Type
Solder
Connector Size
SP25
Current
10A
Plug/Socket
Plug, Socket
Contact Gender
Female/Male
IP Rating
IP67
Series
SP25
Voltage
500V
Mating Type
Bayonet
Minimum Operating Temperature
-40°C
Termination Type
Solder
Maximum Operating Temperature
85°C
Housing Material
Nylon, Polycarbonate
Pole Format
10P
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China
Stock information temporarily unavailable.
£ 27.03
£ 27.03 1 Set (Exc. VAT)
1
£ 27.03
£ 27.03 1 Set (Exc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | £ 27.03 |
| 10+ | £ 24.87 |
Technical Document
Specifications
Brand
RS ProNumber of Contacts
10
Product Type
Industrial Circular Connector
Mount Type
Solder
Connector Size
SP25
Current
10A
Plug/Socket
Plug, Socket
Contact Gender
Female/Male
IP Rating
IP67
Series
SP25
Voltage
500V
Mating Type
Bayonet
Minimum Operating Temperature
-40°C
Termination Type
Solder
Maximum Operating Temperature
85°C
Housing Material
Nylon, Polycarbonate
Pole Format
10P
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China