RS PRO HSS Jobber Drill Bit, 9/64in Diameter, 70 mm Overall
RS Stock No.: 434-4269Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
9/64in
Point Angle
135°
Cutting Length
39mm
Overall Length
70 mm
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 5) (Exc. VAT)
RS PRO HSS Jobber Drill Bit, 9/64in Diameter, 70 mm Overall
5
Price on asking
Each (In a Pack of 5) (Exc. VAT)
RS PRO HSS Jobber Drill Bit, 9/64in Diameter, 70 mm Overall
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
9/64in
Point Angle
135°
Cutting Length
39mm
Overall Length
70 mm