RS PRO Grey PVC Coated PA Reinforced Flexible Ducting, 12m, 51mm Bend Radius
RS Stock No.: 340-0144Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
102mm
Length
12m
Material
PVC Coated PA
Outer Diameter
105mm
Suitable Applications
Air Conditioning, Gas, Warm Air Suction
Colour
Grey
Bend Radius
51mm
Reinforced
Yes
Country of Origin
Italy
You may be interested in
Contitech Grey Polyvinyl Chloride, Polyethylene Terephthalate Reinforced Flexible Ducting, 12 m, 102 mm IDBrand: Contitech
€ 113.21Each (Exc. VAT)
Stock information temporarily unavailable.
Price on asking
RS PRO Grey PVC Coated PA Reinforced Flexible Ducting, 12m, 51mm Bend Radius
1
Price on asking
RS PRO Grey PVC Coated PA Reinforced Flexible Ducting, 12m, 51mm Bend Radius
Stock information temporarily unavailable.
1
You may be interested in
Contitech Grey Polyvinyl Chloride, Polyethylene Terephthalate Reinforced Flexible Ducting, 12 m, 102 mm IDBrand: Contitech
€ 113.21Each (Exc. VAT)
Technical Document
Specifications
Brand
RS ProInner Diameter
102mm
Length
12m
Material
PVC Coated PA
Outer Diameter
105mm
Suitable Applications
Air Conditioning, Gas, Warm Air Suction
Colour
Grey
Bend Radius
51mm
Reinforced
Yes
Country of Origin
Italy
You may be interested in
Contitech Grey Polyvinyl Chloride, Polyethylene Terephthalate Reinforced Flexible Ducting, 12 m, 102 mm IDBrand: Contitech
€ 113.21Each (Exc. VAT)