RS PRO Green PVC Reinforced Flexible Ducting, 10m, 300mm Bend Radius

RS Stock No.: 327-8262Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

76.2mm

Length

10m

Material

PVC

Outer Diameter

87.6mm

Suitable Applications

Chemical, Light Duty Solid, Liquid, Slurries

Colour

Green

Bend Radius

300mm

Reinforced

Yes

Country of Origin

Italy

View all in Flexible Ducting

Stock information temporarily unavailable.

Price on asking

RS PRO Green PVC Reinforced Flexible Ducting, 10m, 300mm Bend Radius

Price on asking

RS PRO Green PVC Reinforced Flexible Ducting, 10m, 300mm Bend Radius

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

76.2mm

Length

10m

Material

PVC

Outer Diameter

87.6mm

Suitable Applications

Chemical, Light Duty Solid, Liquid, Slurries

Colour

Green

Bend Radius

300mm

Reinforced

Yes

Country of Origin

Italy