RS PRO Float Level Switch, Threaded Mount, Butadiene - Acrylonitrile Copolymer, Nickel Plated Brass Body

RS Stock No.: 266-0443Brand: RS PRO
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Threaded Mount

Body Material

Butadiene - Acrylonitrile Copolymer, Nickel Plated Brass

Cable Length

1.5m

Country of Origin

Italy

Stock information temporarily unavailable.

Price on asking

RS PRO Float Level Switch, Threaded Mount, Butadiene - Acrylonitrile Copolymer, Nickel Plated Brass Body

Price on asking

RS PRO Float Level Switch, Threaded Mount, Butadiene - Acrylonitrile Copolymer, Nickel Plated Brass Body

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Threaded Mount

Body Material

Butadiene - Acrylonitrile Copolymer, Nickel Plated Brass

Cable Length

1.5m

Country of Origin

Italy