RS PRO Float Level Switch, Threaded Mount, Butadiene - Acrylonitrile Copolymer, Nickel Plated Brass Body
RS Stock No.: 266-0441Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
Threaded Mount
Body Material
Butadiene - Acrylonitrile Copolymer, Nickel Plated Brass
Cable Length
1.5m
Country of Origin
Italy
Stock information temporarily unavailable.
Price on asking
RS PRO Float Level Switch, Threaded Mount, Butadiene - Acrylonitrile Copolymer, Nickel Plated Brass Body
1
Price on asking
RS PRO Float Level Switch, Threaded Mount, Butadiene - Acrylonitrile Copolymer, Nickel Plated Brass Body
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
Threaded Mount
Body Material
Butadiene - Acrylonitrile Copolymer, Nickel Plated Brass
Cable Length
1.5m
Country of Origin
Italy