RS PRO 9 Pole Miniature Din, 2A, 100 V ac, 12 V dc, Female, Cable Mount

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Female
Mounting Type
Cable Mount
Connector Size
Miniature
Current Rating
2A
Voltage Rating
100 V ac, 12 V dc
Shielded/Unshielded
Shielded
Contact Material
Phosphor Bronze
Product details
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Female
Mounting Type
Cable Mount
Connector Size
Miniature
Current Rating
2A
Voltage Rating
100 V ac, 12 V dc
Shielded/Unshielded
Shielded
Contact Material
Phosphor Bronze
Product details
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.