RS PRO 26 Telephone Cable, 7/0.16 mm, Grey Sheath, 100m
RS Stock No.: 666-1096Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOuter Sheath Material
PVC
Reel Length
100m
Core Strands
7/0.16 mm
Cross Sectional Area
0.14 mm²
American Wire Gauge
26
Conductor Material
Bare Copper
Sheath Colour
Grey
Voltage Rating
150 V
Number of Strands
7
Outer Diameter
5.1 x 2.5mm
Cable Shape
Flat
Stock information temporarily unavailable.
Price on asking
RS PRO 26 Telephone Cable, 7/0.16 mm, Grey Sheath, 100m
1
Price on asking
RS PRO 26 Telephone Cable, 7/0.16 mm, Grey Sheath, 100m
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProOuter Sheath Material
PVC
Reel Length
100m
Core Strands
7/0.16 mm
Cross Sectional Area
0.14 mm²
American Wire Gauge
26
Conductor Material
Bare Copper
Sheath Colour
Grey
Voltage Rating
150 V
Number of Strands
7
Outer Diameter
5.1 x 2.5mm
Cable Shape
Flat