RS PRO 10 mΩ Metal Film Through Hole Fixed Resistor 0.5 W

RS Stock No.: 327-899PBrand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

10mΩ

Product Type

Through Hole Fixed Resistor

Power Rating

0.5W

Resistor Type

Metal Film

Packaging

Ammo

Technology

Metal Film

Series

0623

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

6.3mm

Height

28mm

Diameter

2.3mm

Standards/Approvals

IEC 60115-1

Lead Diameter

0.55mm

Country of Origin

Taiwan, Province Of China

View all in Through Hole Resistors

Stock information temporarily unavailable.

Price on asking

Each (Supplied on a Reel) (Exc. VAT)

RS PRO 10 mΩ Metal Film Through Hole Fixed Resistor 0.5 W
Select packaging type

Price on asking

Each (Supplied on a Reel) (Exc. VAT)

RS PRO 10 mΩ Metal Film Through Hole Fixed Resistor 0.5 W

Stock information temporarily unavailable.

Select packaging type

Technical Document

Specifications

Brand

RS Pro

Resistance

10mΩ

Product Type

Through Hole Fixed Resistor

Power Rating

0.5W

Resistor Type

Metal Film

Packaging

Ammo

Technology

Metal Film

Series

0623

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

6.3mm

Height

28mm

Diameter

2.3mm

Standards/Approvals

IEC 60115-1

Lead Diameter

0.55mm

Country of Origin

Taiwan, Province Of China