Technical Document
Specifications
Brand
RS ProCoupling Gender
Male
Manufacturer Series
PT
Connection Type
Hose Barb
Hose Barb Connection
6mm
Material
Steel
Maximum Operating Pressure
35 bar
Finish
Zinc Plated
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+82°C
Stock information temporarily unavailable.
Price on asking
RS PRO Steel Male Pneumatic Quick Connect Coupling, 6mm Hose Barb
1
Price on asking
RS PRO Steel Male Pneumatic Quick Connect Coupling, 6mm Hose Barb
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProCoupling Gender
Male
Manufacturer Series
PT
Connection Type
Hose Barb
Hose Barb Connection
6mm
Material
Steel
Maximum Operating Pressure
35 bar
Finish
Zinc Plated
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+82°C
