Technical Document
Specifications
Brand
RS ProBore
6 x 6mm
Length
54mm
Torque Rating
3.25Nm
Misalignment - Angular
15°
Misalignment - Axial
4.6mm
Country of Origin
United States
Stock information temporarily unavailable.
Price on asking
RS PRO, 6 x 6mm Bore, 54mm Length K Coupling
1
Price on asking
RS PRO, 6 x 6mm Bore, 54mm Length K Coupling
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProBore
6 x 6mm
Length
54mm
Torque Rating
3.25Nm
Misalignment - Angular
15°
Misalignment - Axial
4.6mm
Country of Origin
United States
