ROHM2.1 V Yellow-Green LED 1608 (0603) SMD, SML-D15MWT86C

RS Stock No.: 178-0004Brand: ROHMManufacturers Part No.: SML-D15MWT86C
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

ROHM

LED Colours

Yellow-Green

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

71 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

573 nm

Lens Finish

Milky White

Forward Current

35mA

Lens Colour

White

Dimensions

1.6 x 0.8 x 0.55mm

Country of Origin

Japan

View all in LEDs

Stock information temporarily unavailable.

Price on asking

Each (On a Reel of 3000) (Exc. VAT)

ROHM2.1 V Yellow-Green LED 1608 (0603) SMD, SML-D15MWT86C

Price on asking

Each (On a Reel of 3000) (Exc. VAT)

ROHM2.1 V Yellow-Green LED 1608 (0603) SMD, SML-D15MWT86C

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ROHM

LED Colours

Yellow-Green

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

71 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

573 nm

Lens Finish

Milky White

Forward Current

35mA

Lens Colour

White

Dimensions

1.6 x 0.8 x 0.55mm

Country of Origin

Japan