RND, RND 425-00319

RS Stock No.: 491-029Brand: RNDManufacturers Part No.: RND 425-00319
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

RND

Thread Size

G 1/4in

Hose Connector Type

Threaded Coupling

Body Material

Brass

Connector Gender

Male

Coupling Connector Direction

Straight

Thread Standard

G

Maximum Working Pressure

25 Mpa

Country of Origin

China

You may be interested in
RS PRO Hose Connector 6 mm ID, 100 bar
€ 31.581 Pack of 10 (Exc. VAT)
View all in Hose Connectors

Stock information temporarily unavailable.

Price on asking

RND, RND 425-00319

Price on asking

RND, RND 425-00319

Stock information temporarily unavailable.

You may be interested in
RS PRO Hose Connector 6 mm ID, 100 bar
€ 31.581 Pack of 10 (Exc. VAT)

Technical Document

Specifications

Brand

RND

Thread Size

G 1/4in

Hose Connector Type

Threaded Coupling

Body Material

Brass

Connector Gender

Male

Coupling Connector Direction

Straight

Thread Standard

G

Maximum Working Pressure

25 Mpa

Country of Origin

China

You may be interested in
RS PRO Hose Connector 6 mm ID, 100 bar
€ 31.581 Pack of 10 (Exc. VAT)