Renesas Electronics, 32bit SH-2A, SuperH Microcontroller, 100MHz, 1 MB Flash, 176-Pin LFQFP

RS Stock No.: 902-8259Brand: Renesas ElectronicsManufacturers Part No.: R5F72867N100FP#U2
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

SuperH

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

SH-2A

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

100MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

3.3 V, 5 V

Dimensions

24.1 x 24.1 x 1.55mm

Width

24.1mm

Minimum Operating Temperature

-20 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

12 x 12 bit

Length

24.1mm

Height

1.55mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Japan

Product details

SuperH Family Microcontrollers, Renesas Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Microcontrollers

Stock information temporarily unavailable.

Price on asking

Renesas Electronics, 32bit SH-2A, SuperH Microcontroller, 100MHz, 1 MB Flash, 176-Pin LFQFP

Price on asking

Renesas Electronics, 32bit SH-2A, SuperH Microcontroller, 100MHz, 1 MB Flash, 176-Pin LFQFP

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

SuperH

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

SH-2A

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

100MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

3.3 V, 5 V

Dimensions

24.1 x 24.1 x 1.55mm

Width

24.1mm

Minimum Operating Temperature

-20 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

12 x 12 bit

Length

24.1mm

Height

1.55mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Japan

Product details

SuperH Family Microcontrollers, Renesas Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more