Renesas Electronics, 32bit RX, RX Microcontroller, 32MHz, 128 kB Flash, 48-Pin LFQFP

RS Stock No.: 901-6124Brand: Renesas ElectronicsManufacturers Part No.: R5F51105ADFL#30
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RX

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RX

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Dimensions

7.1 x 7.1 x 1.5mm

Height

1.5mm

Width

7.1mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

ADCs

10 x 12 bit

Length

7.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Japan

Product details

RX110 Microcontrollers

The RX110 family of 32-bit microcontrollers is suitable for sensor hub and other applications where small size and processing performance are demanded.

• 32MHz 32-bit RX core microcontroller
• 32-bit Multiplier/Divider with multiply-accumulate
• Up to 128KB Flash memory
• Up to 16KB RAM
• Serial communication: SCI, SPI, I²C
• Multi-Function Pin Controller
• Data Transfer Controller
• Clock Frequency Accuracy Measurement Circuit
• Data Operation Circuit
• 14-bit Independent Watchdog Timer
• CRC Calculator
• On-chip Debug and Trace
• Power Supply Voltage: +1.8V to +3.6Vdc
• Power Consumption Modes: Sleep, Deep Sleep, Software Standby

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Microcontrollers

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 2) (Exc. VAT)

Renesas Electronics, 32bit RX, RX Microcontroller, 32MHz, 128 kB Flash, 48-Pin LFQFP

Price on asking

Each (In a Pack of 2) (Exc. VAT)

Renesas Electronics, 32bit RX, RX Microcontroller, 32MHz, 128 kB Flash, 48-Pin LFQFP

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RX

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RX

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Dimensions

7.1 x 7.1 x 1.5mm

Height

1.5mm

Width

7.1mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

ADCs

10 x 12 bit

Length

7.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Japan

Product details

RX110 Microcontrollers

The RX110 family of 32-bit microcontrollers is suitable for sensor hub and other applications where small size and processing performance are demanded.

• 32MHz 32-bit RX core microcontroller
• 32-bit Multiplier/Divider with multiply-accumulate
• Up to 128KB Flash memory
• Up to 16KB RAM
• Serial communication: SCI, SPI, I²C
• Multi-Function Pin Controller
• Data Transfer Controller
• Clock Frequency Accuracy Measurement Circuit
• Data Operation Circuit
• 14-bit Independent Watchdog Timer
• CRC Calculator
• On-chip Debug and Trace
• Power Supply Voltage: +1.8V to +3.6Vdc
• Power Consumption Modes: Sleep, Deep Sleep, Software Standby

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more