Renesas Electronics, 16bit RL78, RL78/I1A Microcontroller, 32MHz, 64 kB Flash, 38-Pin SSOP

RS Stock No.: 124-0400Brand: Renesas ElectronicsManufacturers Part No.: R5F107DEMSP#V0
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RL78/I1A

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

38

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Instruction Set Architecture

CISC Harvard

Width

6.1mm

Number of ADC Units

1

Program Memory Type

Flash

Height

1.7mm

ADCs

11 x 8/10 bit

Length

12.3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

12.3 x 6.1 x 1.7mm

Country of Origin

Malaysia

Product details

RL78/I1A, 16-Bit Microcontrollers, Renesas Electronics

RL78/I1A Group microcontrollers by Renesas has the RL78 core with a high processing performance while delivering the lowest power consumption in their class which includes LED control, power supply control and communication functions on a single chip.
In addition to a high-precision (±1%) on-chip oscillator enabling 24MHz CPU operation and other standard on-chip functions from the RL78/G13, 64MHz timer operation and a dithering function makes PWM output of a minimum of 0.98ns resolution possible, enabling fine-grained dimming and colour toning control.

RL78 Family Microcontrollers, Renesas Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Microcontrollers

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 2) (Exc. VAT)

Renesas Electronics, 16bit RL78, RL78/I1A Microcontroller, 32MHz, 64 kB Flash, 38-Pin SSOP

Price on asking

Each (In a Pack of 2) (Exc. VAT)

Renesas Electronics, 16bit RL78, RL78/I1A Microcontroller, 32MHz, 64 kB Flash, 38-Pin SSOP

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RL78/I1A

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

38

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Instruction Set Architecture

CISC Harvard

Width

6.1mm

Number of ADC Units

1

Program Memory Type

Flash

Height

1.7mm

ADCs

11 x 8/10 bit

Length

12.3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

12.3 x 6.1 x 1.7mm

Country of Origin

Malaysia

Product details

RL78/I1A, 16-Bit Microcontrollers, Renesas Electronics

RL78/I1A Group microcontrollers by Renesas has the RL78 core with a high processing performance while delivering the lowest power consumption in their class which includes LED control, power supply control and communication functions on a single chip.
In addition to a high-precision (±1%) on-chip oscillator enabling 24MHz CPU operation and other standard on-chip functions from the RL78/G13, 64MHz timer operation and a dithering function makes PWM output of a minimum of 0.98ns resolution possible, enabling fine-grained dimming and colour toning control.

RL78 Family Microcontrollers, Renesas Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more