Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
3.7MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
7V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Height
1.5mm
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Typical Input Voltage Noise Density
40nV/√Hz
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 5) (Exc. VAT)
Standard
5
Price on asking
Each (In a Pack of 5) (Exc. VAT)
Stock information temporarily unavailable.
Standard
5
Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
3.7MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
7V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Height
1.5mm
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Typical Input Voltage Noise Density
40nV/√Hz


