Recom Switching Power Supply, RAC60-15S/OF, 15V dc, 4A, 60W, 1 Output, 127 → 370 V dc, 90 → 265 V ac

RS Stock No.: 844-4017Brand: RecomManufacturers Part No.: RAC60-15S/OF
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Output Current

4A

Power Rating

60W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

30mm

Efficiency

84%

Minimum Temperature

-20°C

Weight

145g

Maximum Temperature

+70°C

Country of Origin

China

Product details

Recom 60W, Open Frame,Switch Mode AC-DC Converter, RAC60 Series

The Recom RAC60/OF series of open frame AC-DC converters have a universal AC input of 90-265Vac and trimmable DC outputs to compensate for voltage drops on the output connections. The DC outputs of these open frame class II power supplies are also fully protected. The RAC60/OF series of regulated converters are CB, UL, CE certified and ErP conform. Applications of these switch mode power supplies include industry controls, test and measurements systems and energy efficient products.

60W open frame AC-DC class II power supply
Universal input voltage range
Compact 4 x 2 inches size
3kVac isolation
Over current, over power and short circuit protections
Standby power ErP conform (˂0.5W)

Approvals

CB, UL, CE

Standards

UL-60950-1 2nd, EN-60950-1 2nd

You may be interested in
View all in Switching Power Supplies

Stock information temporarily unavailable.

Price on asking

Recom Switching Power Supply, RAC60-15S/OF, 15V dc, 4A, 60W, 1 Output, 127 → 370 V dc, 90 → 265 V ac

Price on asking

Recom Switching Power Supply, RAC60-15S/OF, 15V dc, 4A, 60W, 1 Output, 127 → 370 V dc, 90 → 265 V ac

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Output Current

4A

Power Rating

60W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

30mm

Efficiency

84%

Minimum Temperature

-20°C

Weight

145g

Maximum Temperature

+70°C

Country of Origin

China

Product details

Recom 60W, Open Frame,Switch Mode AC-DC Converter, RAC60 Series

The Recom RAC60/OF series of open frame AC-DC converters have a universal AC input of 90-265Vac and trimmable DC outputs to compensate for voltage drops on the output connections. The DC outputs of these open frame class II power supplies are also fully protected. The RAC60/OF series of regulated converters are CB, UL, CE certified and ErP conform. Applications of these switch mode power supplies include industry controls, test and measurements systems and energy efficient products.

60W open frame AC-DC class II power supply
Universal input voltage range
Compact 4 x 2 inches size
3kVac isolation
Over current, over power and short circuit protections
Standby power ErP conform (˂0.5W)

Approvals

CB, UL, CE

Standards

UL-60950-1 2nd, EN-60950-1 2nd

You may be interested in