Technical Document
Specifications
Brand
ProtectorMode of Operation
Powered
Number of Filters
3
Powered Nominal Protection Factor
2000
Powerded Assigned Protection Factor
40
Country of Origin
United Kingdom
Product details
Tornado T-Seven
T-Seven is the full facemask version providing the highest levels of respiratory protection. The hose connection brings the hose up over the wearers shoulder, keeping the working area clear. The Vision2 silicone facemask ensures high levels of comfort and an excellent field of vision.
Requires 1 particulate filter, 2 gas filters or 3 combination filters
Can be fitted to airline filter system
For use with powered respirator only
Standards
Powered EN12942 TM3
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ProtectorMode of Operation
Powered
Number of Filters
3
Powered Nominal Protection Factor
2000
Powerded Assigned Protection Factor
40
Country of Origin
United Kingdom
Product details
Tornado T-Seven
T-Seven is the full facemask version providing the highest levels of respiratory protection. The hose connection brings the hose up over the wearers shoulder, keeping the working area clear. The Vision2 silicone facemask ensures high levels of comfort and an excellent field of vision.
Requires 1 particulate filter, 2 gas filters or 3 combination filters
Can be fitted to airline filter system
For use with powered respirator only
Standards
Powered EN12942 TM3
