ProGARM 5815 Navy, Yellow Trousers Arc Flash Protection 87.5 cm 35R Leg Length 81cm

RS Stock No.: 689-940Brand: ProGARMManufacturers Part No.: 5815-NYE-R35
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Brand

ProGARM

Product Type

Trousers

Colour

Navy, Yellow

Waist Size

87.5 cm

Sub Type

Trousers

Leg Length

81cm

Material

VXS+ Woven Inherent Fabric

Gender

Women

Series

5815

Size

35R

Elasticated Waist

No

Knee Pad Pocket

Yes

Resistance Features

Arc Flash Protection

Standards/Approvals

EN ISO 20471:2013+A1:2016

Country of Origin

Bulgaria

Stock information temporarily unavailable.

€ 197.56

€ 197.56 1 Pair (Exc. VAT)

ProGARM 5815 Navy, Yellow Trousers Arc Flash Protection 87.5 cm 35R Leg Length 81cm

€ 197.56

€ 197.56 1 Pair (Exc. VAT)

ProGARM 5815 Navy, Yellow Trousers Arc Flash Protection 87.5 cm 35R Leg Length 81cm

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ProGARM

Product Type

Trousers

Colour

Navy, Yellow

Waist Size

87.5 cm

Sub Type

Trousers

Leg Length

81cm

Material

VXS+ Woven Inherent Fabric

Gender

Women

Series

5815

Size

35R

Elasticated Waist

No

Knee Pad Pocket

Yes

Resistance Features

Arc Flash Protection

Standards/Approvals

EN ISO 20471:2013+A1:2016

Country of Origin

Bulgaria