ProGARM 5815 Navy, Yellow Trousers Arc Flash Protection 75 cm 30R Leg Length 81cm

RS Stock No.: 689-937Brand: ProGARMManufacturers Part No.: 5815-NYE-R30
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Brand

ProGARM

Colour

Navy, Yellow

Product Type

Trousers

Waist Size

75 cm

Sub Type

Trousers

Leg Length

81cm

Material

VXS+ Woven Inherent Fabric

Gender

Women

Series

5815

Size

30R

Elasticated Waist

No

Resistance Features

Arc Flash Protection

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 20471:2013+A1:2016

Country of Origin

Bulgaria

Stock information temporarily unavailable.

€ 197.56

€ 197.56 1 Pair (Exc. VAT)

ProGARM 5815 Navy, Yellow Trousers Arc Flash Protection 75 cm 30R Leg Length 81cm

€ 197.56

€ 197.56 1 Pair (Exc. VAT)

ProGARM 5815 Navy, Yellow Trousers Arc Flash Protection 75 cm 30R Leg Length 81cm

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ProGARM

Colour

Navy, Yellow

Product Type

Trousers

Waist Size

75 cm

Sub Type

Trousers

Leg Length

81cm

Material

VXS+ Woven Inherent Fabric

Gender

Women

Series

5815

Size

30R

Elasticated Waist

No

Resistance Features

Arc Flash Protection

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 20471:2013+A1:2016

Country of Origin

Bulgaria