ProGARM 5810 Navy, Yellow Trousers Arc Flash Protection 12R Leg Length 76cm

RS Stock No.: 689-926Brand: ProGARMManufacturers Part No.: 5810-NYE-R12
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Brand

ProGARM

Colour

Navy, Yellow

Product Type

Trousers

Sub Type

Trousers

Leg Length

76cm

Material

VXS+ Woven Inherent Fabric

Gender

Women

Series

5810

Size

12R

Elasticated Waist

No

Resistance Features

Arc Flash Protection

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 20471:2013+A1:2016

Country of Origin

Bulgaria

Stock information temporarily unavailable.

€ 197.56

€ 197.56 1 Pair (Exc. VAT)

ProGARM 5810 Navy, Yellow Trousers Arc Flash Protection 12R Leg Length 76cm

€ 197.56

€ 197.56 1 Pair (Exc. VAT)

ProGARM 5810 Navy, Yellow Trousers Arc Flash Protection 12R Leg Length 76cm

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ProGARM

Colour

Navy, Yellow

Product Type

Trousers

Sub Type

Trousers

Leg Length

76cm

Material

VXS+ Woven Inherent Fabric

Gender

Women

Series

5810

Size

12R

Elasticated Waist

No

Resistance Features

Arc Flash Protection

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 20471:2013+A1:2016

Country of Origin

Bulgaria