ProGARM 4614 Orange Trousers Arc Flash Protection 20R Leg Length 76cm

RS Stock No.: 689-859Brand: ProGARMManufacturers Part No.: 4614-HVO-R20
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Brand

ProGARM

Product Type

Trousers

Colour

Orange

Sub Type

Trousers

Leg Length

76cm

Material

VXS+ Woven Inherent Fabric

Gender

Women

Series

4614

Size

20R

Elasticated Waist

No

Knee Pad Pocket

Yes

Resistance Features

Arc Flash Protection

Standards/Approvals

EN ISO 20471:2013+A1:2016

Country of Origin

Bulgaria

Stock information temporarily unavailable.

€ 184.02

€ 184.02 1 Pair (Exc. VAT)

ProGARM 4614 Orange Trousers Arc Flash Protection 20R Leg Length 76cm

€ 184.02

€ 184.02 1 Pair (Exc. VAT)

ProGARM 4614 Orange Trousers Arc Flash Protection 20R Leg Length 76cm

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ProGARM

Product Type

Trousers

Colour

Orange

Sub Type

Trousers

Leg Length

76cm

Material

VXS+ Woven Inherent Fabric

Gender

Women

Series

4614

Size

20R

Elasticated Waist

No

Knee Pad Pocket

Yes

Resistance Features

Arc Flash Protection

Standards/Approvals

EN ISO 20471:2013+A1:2016

Country of Origin

Bulgaria