Technical Document
Specifications
Brand
ProGARMProduct Type
Trousers
Colour
Orange
Sub Type
Trousers
Leg Length
76cm
Material
VXS+ Woven Inherent Fabric
Gender
Women
Series
4614
Elasticated Waist
No
Size
14R
Knee Pad Pocket
Yes
Resistance Features
Arc Flash Protection
Standards/Approvals
EN ISO 20471:2013+A1:2016
Country of Origin
Bulgaria
Stock information temporarily unavailable.
€ 181.84
€ 181.84 1 Pair (Exc. VAT)
1
€ 181.84
€ 181.84 1 Pair (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ProGARMProduct Type
Trousers
Colour
Orange
Sub Type
Trousers
Leg Length
76cm
Material
VXS+ Woven Inherent Fabric
Gender
Women
Series
4614
Elasticated Waist
No
Size
14R
Knee Pad Pocket
Yes
Resistance Features
Arc Flash Protection
Standards/Approvals
EN ISO 20471:2013+A1:2016
Country of Origin
Bulgaria
