PMA Flexible Conduit, 32mm Nominal Diameter, PA 6, Grey

RS Stock No.: 223-7563Brand: PMAManufacturers Part No.: PAHD-29S
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

32mm

Material

PA 6

Conduit Type

Flexible

Outer Diameter

34.5mm

Colour

Grey

Interior Diameter

28.8mm

Length

10m

IP Rating

IP66

Maximum Operating Temperature

+105°C

Minimum Bend Radius

60 mm

Minimum Operating Temperature

-40°C

You may be interested in
PMA, 32 mm Nominal Diameter, Uncoated, Plastic, Black
€ 192.471 Reel of 10 Metres (Exc. VAT)
View all in Conduit

Stock information temporarily unavailable.

Price on asking

PMA Flexible Conduit, 32mm Nominal Diameter, PA 6, Grey

Price on asking

PMA Flexible Conduit, 32mm Nominal Diameter, PA 6, Grey

Stock information temporarily unavailable.

You may be interested in
PMA, 32 mm Nominal Diameter, Uncoated, Plastic, Black
€ 192.471 Reel of 10 Metres (Exc. VAT)

Technical Document

Specifications

Brand

PMA

Nominal Diameter

32mm

Material

PA 6

Conduit Type

Flexible

Outer Diameter

34.5mm

Colour

Grey

Interior Diameter

28.8mm

Length

10m

IP Rating

IP66

Maximum Operating Temperature

+105°C

Minimum Bend Radius

60 mm

Minimum Operating Temperature

-40°C

You may be interested in
PMA, 32 mm Nominal Diameter, Uncoated, Plastic, Black
€ 192.471 Reel of 10 Metres (Exc. VAT)