Phoenix Contact IB IL 24 DI16-2MBD PLC I/O Module - 16 Inputs

RS Stock No.: 855-3426Brand: Phoenix ContactManufacturers Part No.: 2855114
brand-logo
View all in Home

Technical Document

Specifications

Number of Inputs

16

Input Type

Digital

Maximum Operating Temperature

+55°C

Dimensions

119.8 x 48.8 x 71.5 mm

Country of Origin

Germany

You may be interested in
View all in Home

Stock information temporarily unavailable.

Price on asking

Phoenix Contact IB IL 24 DI16-2MBD PLC I/O Module - 16 Inputs

Price on asking

Phoenix Contact IB IL 24 DI16-2MBD PLC I/O Module - 16 Inputs

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Number of Inputs

16

Input Type

Digital

Maximum Operating Temperature

+55°C

Dimensions

119.8 x 48.8 x 71.5 mm

Country of Origin

Germany

You may be interested in